Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGU2F181MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 180muF ±20% 0.866Dia 22.00mm
$ 2.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU2F181MELZ.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGU2F181MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.039
$ 1.615
Stock
1,254
1
Authorized Distributors
5
2
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
315 V
315 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
920 mA
920 mA
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MXG Series 180 µF 400 V ± 20 % Snap Mount Aluminum Electrolytic Capacitor
Cornell Dubilier381LR181M400J032
Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032
United Chemi-ConEKMS401VSN181MQ25S
Cap Aluminum Lytic 180uF 400V 20% (25.4 X 25mm) Snap-In 10mm 990mA 3000h 105C
KYOCERA AVXLGU2G181MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 180muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2G181MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 180muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMS401VSN181MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF

Descriptions

Descriptions of Nichicon LGU2F181MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 180muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Capacitor,180Uf,315Vdc,20-% Tol,20+% Tol; |Nichicon LGU2F181MELZ
105degC Standard Snap-in Terminal Type, 180 μ F, 315 V, -25 to 105°C, RoHS
Nichicon SCT
CAP ALUM 180UF 20% 315V SNAP TH
180μF 315V ±20% 10mm 3000h@ 105°C 1.3156A@ 50kHz,920mA@ 120Hz snap-in mounting,Through hole mounting 37mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL