Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 315MXC180MEFCSN22X35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 315V 180muF ±20% 0.866Dia 22.00mm
$ 1.615
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 315MXC180MEFCSN22X35.

IHS

Datasheet4 pages10 years ago

Newark

CAD Models

Download Rubycon 315MXC180MEFCSN22X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

NichiconLGU2F181MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 180muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 180muF ±20% 0.866Dia 22.00mm
MXG Series 180 µF 400 V ± 20 % Snap Mount Aluminum Electrolytic Capacitor
Cornell Dubilier381LR181M400J032
Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032
United Chemi-ConEKMS401VSN181MQ25S
Cap Aluminum Lytic 180uF 400V 20% (25.4 X 25mm) Snap-In 10mm 990mA 3000h 105C
KYOCERA AVXLGU2G181MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 180muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Rubycon 315MXC180MEFCSN22X35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 315V 180muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
±20% 1.288A@10kHz 10mm 315V 180uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 180UF, 315V, 20%, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG