KYOCERA AVX LGU2E331MELA

Capacitor Aluminum Electrolytic Cap 330UF 250V 20% Snap-in 25X30MM, Lgu Series
$ 1.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2E331MELA.

Future Electronics

Datasheet5 pages4 years ago

Newark

Factory Futures

Nichicon SCT

TME

Inventory History

3 month trend:
+0.02%

CAD Models

Download KYOCERA AVX LGU2E331MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.777
$ 3.623
$ 3.623
Stock
410,046
134,121
134,121
Authorized Distributors
6
0
0
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
-
-
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
390 mΩ
390 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.3 A
1.2 A
1.2 A
Height - Seated (Max)
29.9974 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cornell DubilierSLP331M200A3P3
SLP Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
KYOCERA AVXLGU2D331MELZ
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 1250mA 3000h 105C Bulk
Cornell DubilierSLP331M250A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 105C
Cornell DubilierSLPX331M250A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 85C
KYOCERA AVXLLS2E331MELY
Cap Aluminum Lytic 330uF 250V 20% (20 X 35mm) Snap-In 10mm 1680mA 3000h 85C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 250 V DC, GR SERIES 10000H 30(DIA.)X25MM

Descriptions

Descriptions of KYOCERA AVX LGU2E331MELA provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC CAP 330UF 250V 20% SNAP-IN 25X30MM, LGU SERIES
Cap Aluminum Lytic 330uF 250V 20% (25 X 30mm) Snap-In 10mm 1300mA 3000h 105C Bulk
LGU Series 330 uF 250 V 105 °C Ø 25 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 1.3A@120Hz 10mm 250V 330uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, 330Uf, 250V, 20%, Can; Capacitance:330Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LGU2E331MELA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX