Nichicon LGR2D331MELZ30

Aluminum Electrolytic Capacitor, 330UF 200 V DC, Gr Series 10000H 22(DIA.)X30MM
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGR2D331MELZ30.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+478%

CAD Models

Download Nichicon LGR2D331MELZ30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 1.979
$ 1.979
Stock
41,978
36,542
36,542
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
3000 hours
3000 hours
Ripple Current
1.2 A
1.25 A
1.25 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 250 V DC, GR SERIES 10000H 30(DIA.)X25MM
PanasonicEETHC2E331BA
Cap Aluminum 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEKMH251VNN331MQ30T
Cap Aluminum Lytic 330uF 250V 20% (25.4 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C
Cornell Dubilier381LX331M250J022
Capacitors, Aluminum Electrolytic, Snap In 330uF 250V 20% | Cornell-Dubilier 381LX331M250J022

Descriptions

Descriptions of Nichicon LGR2D331MELZ30 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 200 V DC, GR SERIES 10000H 22(DIA.)X30MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 1200mA 10000h 105C Bulk
卤20% 1.2A@120Hz 10mm 200V 330uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
330μF 200V ±20% 10mm 10000h@ 105°C 1.2A@ 120Hz,1.8A@ 50 kHz Plugins,D22xL30mm snap-in mounting,snap fit,Through hole mounting 22mm*30mm*32mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL