Nichicon LGU2A561MELZ

Aluminum Electrolytic Capacitors - Snap In 100volts 560uF 0.2 22x25 105c
$ 1.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU2A561MELZ.

IHS

Datasheet5 pages3 years ago

Future Electronics

TME

_legacy Avnet

Inventory History

3 month trend:
+3.06%

CAD Models

Download Nichicon LGU2A561MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.485
$ 0.918
$ 0.918
Stock
15,544
16,819
16,819
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
296 mΩ
296 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.07 A
1.1 A
1.1 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S2AA561BA
Cap Aluminum 560uF 100V 20% (22 X 25mm) Snap-In 10mm 0.296 Ohm 1100mA 3000h 105°C Bulk
PanasonicECO-S2AP561BA
Cap Aluminum 560uF 100V 20% (22 X 25mm) Snap-In 10mm 0.385 Ohm 1320mA 3000h 85°C Bulk
Cornell Dubilier381LX561M100H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 100V 560muF ±20% 0.866Dia 22.00mm
560uF 80V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEGPA800ELL561MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
KYOCERA AVXUPW2A561MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 560muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Nichicon LGU2A561MELZ provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 100volts 560uF 0.2 22x25 105c
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
卤20% 1.07A@120Hz 10mm 100V 560uF Plugin,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
Capacitor,560Uf,100Vdc,20-% Tol,20+% Tol |Nichicon LGU2A561MELZ
560¦ÌF 100V ¡À20% 10mm 3000h@ 105¡ãC 1.07A@ 120Hz ,D22xL27mm , 25mm*25mm*27mm
105degC Standard Snap-in Terminal Type, 560 μ F, 100 V, -40 to 105°C, RoHS
Nichicon SCT
CAP ALUM 560UF 20% 100V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL