Rubycon 100MXC1000MEFCSN25X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 100V 1000muF ±20% 0.984Dia 25.00mm
$ 1.758
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100MXC1000MEFCSN25X25.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 100MXC1000MEFCSN25X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.758
$ 2.11
Stock
47,753
7,036
Authorized Distributors
2
6
Capacitance
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
265 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.47 A
1.45 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP102M100A3P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C
Cornell Dubilier381LX102M080J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 1000muF ±20% 0.984Dia 25.00mm
NichiconLGU2A102MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP102M100C1P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C
PanasonicECO-S1KA102BA
Cap Aluminum 1000uF 80V 20% (22 X 30mm) Snap-In 10mm 0.182 Ohm 1300mA 3000h 105°C Bulk
NichiconUPS2A102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 1000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 100MXC1000MEFCSN25X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 100V 1000muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
±20% 1.47A@120Hz 10mm 100V 1000uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 1000UF, 100V, 20%, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG