Nichicon LGR2D271MELZ30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGR2D271MELZ30.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon LGR2D271MELZ30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 5.07
Stock
42,992
10,895
Authorized Distributors
3
2
Capacitance
270 µF
270 µF
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
510 mΩ
Life (Hours)
10000 hours
2000 hours
Ripple Current
1.1 A
800 mA
Height - Seated (Max)
32.004 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 270UF 250 V, GR SERIES 10000H 25 (DIA.) X 30MM
ALUMINUM ELECTROLYTIC CAPACITOR, 270UF 250 V DC, GR SERIES 10000H 30(DIA.)X25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConELXM251VSN271MP35S
Cap Aluminum Lytic 270uF 250V 20% (22 X 35mm) Snap-In 10mm 1080mA 7000h 105C
United Chemi-ConEKXJ221ELL271MMN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 270uF
United Chemi-ConEKMQ251VSN271MP25S
ALUMINUM ELECTROLYTIC CAPACITOR 270UF, 250V, 20%, SNAP-IN

Descriptions

Descriptions of Nichicon LGR2D271MELZ30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
卤20% 1.1A@120Hz 10mm 200V 270uF Plugin,D22xL32mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life Assurance Snap-in Terminal Type, 270 μ F, 200 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGR2D271MELZ30
CAP ALUM 270UF 20% 200V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL