KYOCERA AVX LGN2H271MELB50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 270muF ±20% 1.181Dia 30.00mm
$ 6.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGN2H271MELB50.

IHS

Datasheet4 pages3 years ago

TME

Farnell

Newark

Nichicon SCT

CAD Models

Download KYOCERA AVX LGN2H271MELB50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.576
$ 13.143
$ 13.143
Stock
3,939
6,160
6,160
Authorized Distributors
4
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.12 A
1.5 A
1.5 A
Height - Seated (Max)
51.9938 mm
52.5018 mm
52.5018 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LX271M400J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 270muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConEKMM421VNN271MQ50T
Cap Aluminum Lytic 270uF 420V 20% (25.4 X 50mm) Snap-In 10mm 1.228 Ohm 1220mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX LGN2H271MELB50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 270muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 270uF 500V 20% (30 X 50mm) Snap-In 10mm 1120mA 3000h 105C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 270 UF, TOL 20%,VOL-RTG 500 VDC, SNAP-IN,30X50MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
CAPACITOR ALUM ELEC 270UF, 500V, 20%, SNAP-IN; Product Range: NICHICON - GN Series; Capacitance: 270µF; Capacitance Tolerance: ± 20%; Voltage Rating: 500V; Diameter: 30mm; Height: 50mm; Lead Spacing: 10mm; Operating Temperature Min: -25°C
Aluminum Electrolytic Capacitor 270Uf, 500V, 20%, Snap-In; Rango De Producto:Serie Gn; Capacidad:270Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:500V; Diámetro:30Mm; Resistencia Esr:-; Altura:50Mm; Espaciado De Cable:10Mm |Nichicon LGN2H271MELB50

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX