Nichicon LGN2G391MELA50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 390muF ±20% 0.984Dia 25.00mm
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2G391MELA50.

IHS

Datasheet4 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGN2G391MELA50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.17
$ 6.545
$ 6.545
Stock
4,074
55,738
55,738
Authorized Distributors
4
5
5
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
-
-
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.55 A
1.44 A
1.44 A
Height - Seated (Max)
51.9938 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
PanasonicECO-S2WB391EA
Cap Aluminum 390uF 450V 20% (35 X 45mm) Snap-In 10mm 0.425 Ohm 1550mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 390muF ±20% 1.181Dia 30.00mm
NichiconLGUW6391MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 390muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX391M400K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 390muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMM451VSN391MA40S
Cap Aluminum 390uF 450V 20% (35 X 40mm) Snap-In 10mm 1550mA 3000h 105°C

Descriptions

Descriptions of Nichicon LGN2G391MELA50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 390muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
390¦ÌF 400V ¡À20% 10mm 3000h@ 105¡ãC 1.55A@ 120Hz,2.2165A@ 50 kHz ,D25xL50mm , 25mm*50mm*52mm
CAP ALUM 390UF 20% 400V SNAP / 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
105degC Smaller-sized Snap-in Terminal Type, 390 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
Horn Type Electrolytic Capacitor
Snap In & Terminal/ Bulk |Nichicon LGN2G391MELA50
CAP ALUM 390UF 20% 400V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL