Nichicon LGN2E561MELZ45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 560muF ±20% 0.866Dia 22.00mm
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2E561MELZ45.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGN2E561MELZ45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.82
$ 3.012
Stock
20,144
14,945
Authorized Distributors
5
4
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.5 A
2.25 A
Height - Seated (Max)
46.99 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LX561M200H042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 560muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
NichiconLGU2F561MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 560muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP561M200C5P3
Aluminum Electrolytic Capacitors - Snap In 560uF 200V 20% 105C
Cornell DubilierSLP561M200A4P3
SLP series 200V 560uF 25x45mm 20% 105'C Snap in Aluminum Electrolytic Capacitor
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 560muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LGN2E561MELZ45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 560muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
卤20% 2.25A@50kHz 10mm 250V 560uF Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS
560¦ÌF 250V ¡À20% 10mm 3000h@ 105¡ãC 1.5A@ 120Hz,2.25A@ 50 kHz ,D22xL45mm , 22mm*47mm
105degC Smaller-sized Snap-in Terminal Type, 560 μ F, 250 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGN2E561MELZ45
CAP ALUM 560UF 20% 250V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL