Nichicon LGL2G471MELA45

Cap Aluminum Lytic 470uF 400V 20% (25 X 45mm) Snap-In 10mm 1500mA 2000h 105C Bulk
$ 7.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGL2G471MELA45.

IHS

Datasheet2 pages3 years ago

Upverter

TME

Newark

Nichicon SCT

Inventory History

3 month trend:
+97.62%

CAD Models

Download Nichicon LGL2G471MELA45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LQ471M450A452
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.388 Ohm 1740mA 2000h 105C
United Chemi-ConEKMH451VNN471MA50T
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.529 Ohm 1720mA 2000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 470muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 470muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMQ451VSN471MA45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 470muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMR421VSN471MR45S
Cap Aluminum Lytic 470uF 420V 20% (30 X 45mm) Snap-In 10mm 1850mA 2000h 105C

Descriptions

Descriptions of Nichicon LGL2G471MELA45 provided by its distributors.

Cap Aluminum Lytic 470uF 400V 20% (25 X 45mm) Snap-In 10mm 1500mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 1.5A@120Hz 10mm 400V 470uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
470¦ÌF 400V ¡À20% 10mm 2000h@ 105¡ãC 1.5A@ 120Hz,2.145A@ 50kHz ,D25xL45mm , 25mm*45mm*47mm
Capacitor Alum Elect, 470Uf, 400V, 20%, Can; Capacitance:470Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:500 Hours @ 85°C; Polarity:Polar; Product Diameter:25Mmrohs Compliant: Yes |Nichicon LGL2G471MELA45

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL