Nichicon LGG2D821MELB25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 200V 820muF ±20% 1.181Dia 30.00mm
$ 2.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2D821MELB25.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Datasheet3 pages10 years ago

Nichicon SCT

Inventory History

3 month trend:
-4.37%

CAD Models

Download Nichicon LGG2D821MELB25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.835
$ 4.902
$ 4.902
Stock
20,655
26,245
26,245
Authorized Distributors
6
3
3
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.75 A
2.26 A
2.26 A
Height - Seated (Max)
27.0002 mm
27.5082 mm
27.5082 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LQ821M250K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 820muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 820muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMQ251VSN821MR35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 820muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 180V 820muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConEKMH201VNN821MA30T
Cap Aluminum Lytic 820uF 200V 20%( 35 X 30mm) Snap-In 10mm 0.303 Ohm 2040mA 2000h 105C

Descriptions

Descriptions of Nichicon LGG2D821MELB25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 200V 820muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
卤20% 1.75A@120Hz 10mm 200V 820uF Plugin,D30xL27mm Horn-Type Electrolytic Capacitors ROHS
820¦ÌF 200V ¡À20% 10mm 2000h@ 105¡ãC 1.75A@ 120Hz,2.625A@ 50 kHz ,D30xL27mm , 30mm*27mm
105degC Ultra Smaller-Sized Snap-in Terminal Type, 820 μ F, 200 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGG2D821MELB25
CAP ALUM 820UF 20% 200V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL