Nichicon LGG2C122MELB30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2C122MELB30.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon LGG2C122MELB30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 2.712
$ 2.712
Stock
30,554
13,574
13,574
Authorized Distributors
4
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.3 A
2.3 A
2.3 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 200V 1200muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 200V 1200muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 200V 1200muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMQ201VSN122MR35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 1200muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LQ122M160A012
Cap Aluminum 1200uF 160V 20% (35 X 25mm) Snap-In 10mm 0.18 Ohm 2300mA 2000h 105°C
PanasonicEET-HC2D122EA
Cap Aluminum 1200uF 200V 20% (35 X 30mm) Snap-In 10mm 0.18 Ohm 2650mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGG2C122MELB30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
卤20% 3.45A@50kHz 10mm 160V 1200uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
LGG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 1200muF 160V
105degC Ultra Smaller-Sized Snap-in Terminal Type, 1200 μ F, 160 V, -40 to 105°C, RoHS
Nichicon SCT
1.2mF 160V ¡À20% 10mm 2000h@ 105¡ãC 2.3A@ 120Hz,3.45A@ 50 kHz ,D30xL30mm , 30mm*32mm
Snap In & Terminal/ Bulk |Nichicon LGG2C122MELB30
CAP ALUM 1200UF 20% 160V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL