Nichicon LAR2E681MELB30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAR 250V 680muF ±20% 1.181Dia 30.00mm
$ 3.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAR2E681MELB30.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Future Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LAR2E681MELB30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.335
$ 3
$ 3
Stock
36,621
28,906
28,906
Authorized Distributors
5
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.7 A
2.55 A
2.55 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LQ681M250K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 680muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMQ201VSN681MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 680muF ±20% 1.000Dia 25.40mm
PanasonicEET-HC2E681LA
Cap Aluminum 680uF 250V 20% (35 X 25mm) Snap-In 10mm 1700mA 2000h 105°C Bulk
PanasonicEET-HC2E681DA
Cap Aluminum 680uF 250V 20% (30 X 30mm) Snap-In 10mm 0.244 Ohm 1700mA 2000h 105°C Bulk
United Chemi-ConEKMH201VSN681MR30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 180V 680muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LAR2E681MELB30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAR 250V 680muF ±20% 1.181Dia 30.00mm
LAR Series 680 uF 250 V 105 °C Ø30x30 mm Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
卤20% 1.7A@120Hz 10mm 250V 680uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL