Nichicon LAR2D471MELZ30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 1.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAR2D471MELZ30.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LAR2D471MELZ30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.933
$ 3.4
$ 3.4
Stock
1,102
3,680
3,680
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.48 A
1.54 A
1.54 A
Height - Seated (Max)
29.9974 mm
32.512 mm
32.512 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMQ251VSN471MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 470muF 卤20% 1.000Dia 25.40mm
United Chemi-ConEKMH251VNN471MR30T
Cap Aluminum Lytic 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1570mA 2000h 105°C
NichiconUVR2C471MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 160V 470muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMQ201VSN471MP30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 200V 470muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 470muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LQ471M200H022
Cap Aluminum Lytic 470uF 200V 20% (22 X 30mm) Snap-In 10mm 0.423 Ohm 1850mA 2000h 85C

Descriptions

Descriptions of Nichicon LAR2D471MELZ30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 1.48A@120Hz 10mm 200V 470uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
105degC Permissible Overvoltage Snap-in Terminal Type, 470 μ F, 200 V, -40 to 105°C, RoHS
Nichicon SCT
470¦ÌF 200V ¡À20% 10mm 2000h@ 105¡ãC 1.48A@ 120Hz,2.22A@ 50kHz ,D22xL30mm , 30mm
CAP ALUM 470UF 20% 200V SNAP TH
Aluminum Electrolytic Capacitor, 470Uf, 200V, 20%, Can; Capacitance:470Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:500 Hours @ 85°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LAR2D471MELZ30

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL