| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | JUWT1226MHD | 200 | 100 | Bulk | 16h | |||||||
| RS (Formerly Allied Electronics) | JUWT1226MHD | 0 | 100 | Bulk | 3h | |||||||
| Mouser | 647-JUWT1226MHD | 198 | 1 | Bulk | ||||||||
| Easev | JUWT1226MHD | 4,383 | >1wk | |||||||||
| Win Source | WS-JUWT1226MHD | 5 | 14h |
Download Nichicon JUWT1226MHD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon JUWT1226MHD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: