Nichicon JUMT1226MHD

Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 2.2e+07uF, Through Hole Mount
$ 6.742
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon JUMT1226MHD.

IHS

Datasheet1 page3 years ago

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-95.96%

CAD Models

Download Nichicon JUMT1226MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NichiconJUWT1226MHD
Cap Supercap 22F 2.7V 20% (12.5 X 31.5mm) Radial 5mm 0.3 Ohm 1000h 70C Bulk
PanasonicEECHW0D226
EEC HW Series 2.3 V 22 F 18 x 35 mm LS=7.5 mm Electrical Double Layer Capacitor
Yageo GroupT110C226K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Nichicon JUMT1226MHD provided by its distributors.

Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 2.2e+07uF, Through Hole Mount
Radial lead Type, Standard, 22 F, 2.7 V, ±20, -25 to 70 °C, RoHS
Nichicon SCT
22F 1000h@ 70¡ãC 2.7V 200m¦¸@ 1kHz ¡À20% 31.5mm*31.5mm*33.5mm
Cap Supercap 22F 2.7V 20% ( 16 X 31.5mm ) Radial 7.5mm 0.07 Ohm 1000h 70C Bulk Automotive AEC-Q200
CAPACITOR DBL LAYER, 22F, 2.7V, 0.2OHM; Capacitance:22F; Capacitance Tolerance:± 20%; Voltage Rating:2.7V; ESR:0.2ohm; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-25°C to +70°C; Series:UM
Capacitor Double Layer, 22F, 2.7V, 0.2, 0.2 Ohm; Capacitance:22F; Voltage(Dc):2.7V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:± 20%; Lead Spacing:7.5Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Can Rohs Compliant: Yes |Nichicon JUMT1226MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL