Nichicon JUMT1475MHD

Cap Supercap 4.7F 2.7V 20% (12.5 X 20mm) Radial 5mm 0.4 Ohm 1000h 70C Bulk Automotive
$ 2.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon JUMT1475MHD.

IHS

Datasheet1 page3 years ago

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Nichicon SCT

CAD Models

Download Nichicon JUMT1475MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXJUWT1475MPD
Cap Supercap 4.7F 2.7V 20% (10 X 20mm) Radial 5mm 1 Ohm 1000h 70C Bulk
PanasonicEECHZ0E475
EEC HZ Series 2.5 V 4.7 F 10 x 20 mm LS = 5 mm Electrical Double Layer Capacitor

Descriptions

Descriptions of Nichicon JUMT1475MHD provided by its distributors.

Cap Supercap 4.7F 2.7V 20% (12.5 X 20mm) Radial 5mm 0.4 Ohm 1000h 70C Bulk Automotive
Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 4.7e+06uF, Through Hole Mount
Radial lead Type, Standard, 4.7 F, 2.7 V, ±20, -25 to 70 °C, RoHS
Nichicon SCT
CAPACITOR DBL LAYER, 4.7F, 2.7V, 0.4OHM; Capacitance:4.7F; Capacitance Tolerance:± 20%; Voltage Rating:2.7V; ESR:0.4ohm; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-25°C to +70°C; Series:UM
Capacitor, 4.7F, 2.7V, 0.4 Ohm 20%; Capacitance:4.7F; Capacitance Tolerance:± 20%; Lead Spacing:5Mm; Capacitor Case/Package:Can; Capacitor Mounting:Through Hole; Esr:0.4Ohm; Product Diameter:12.5Mm; Product Height:20Mm Rohs Compliant: Yes |Nichicon JUMT1475MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL