Panasonic EECHZ0E475

EEC HZ Series 2.5 V 4.7 F 10 x 20 mm LS = 5 mm Electrical Double Layer Capacitor
$ 2.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECHZ0E475.

Master Electronics

Datasheet6 pages10 years ago

Future Electronics

Newark

element14 APAC

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2008-07-28
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2021-09-30
LTD Date2022-09-30

Related Parts

KYOCERA AVXJUWT1475MPD
Cap Supercap 4.7F 2.7V 20% (10 X 20mm) Radial 5mm 1 Ohm 1000h 70C Bulk

Descriptions

Descriptions of Panasonic EECHZ0E475 provided by its distributors.

EEC HZ Series 2.5 V 4.7 F 10 x 20 mm LS = 5 mm Electrical Double Layer Capacitor
Cap Supercap 4.7F 2.5V -20% to 40% (20 X 10mm) Radial 5mm 1000h 70C Bulk
Supercapacitor, EDLC, 4.7 F, 2.5 V, -20%, +40%, 1000 hours @ 70°C, Radial Leaded
CAPACITOR, ELECTRIC DOUBLE LAYER CAP, HZ SERIES 2.5VDC,4.7F,10X22MM, LS 5MM, BULK
Electric Double Layer Capacitors, 2.5V, 4.7F, -25 to -70¡C
Panasonic SCT
Gold Cap Capacitor 4,7F 2,5V 10x20mm P5,
Electric Double Layer Capacitor, Activated Carbon, 2.5 V, 40 % +Tol, 20 % -Tol, 4700000 uF, Through Hole Mount
CAPACITOR, 4.7F, 2.5V, SUPER CAPACITOR, RADIAL; Capacitance:4.7F; Voltage Rating:2.5V; Capacitor Terminals:Radial Leaded; Product Range:HZ Series; Capacitance Tolerance:+40%, -20%; Lead Spacing:5mm; Lifetime @ Temperature:1000 hours @ 70°C; Operating Temperature Min:-25°C; Operating Temperature Max:60°C; ESR:-; Capacitor Case Style:Can; Diameter:10mm; Height:20mm; SVHC:No SVHC (15-Jan-2019); Body Diameter:10mm; Capacitance Tolerance ±:+40%, -20%; Capacitor Mounting:Through Hole; External Length / Height:20mm; Internal Resistance:0.3ohm; Lead Length:0.6mm; No. of Pins:2Pins; Operating Temperature Range:-25°C to +60°C
Capacitor Aluminum, Double Layer, 4.7Uf, 2.5V, Radial; Capacitance:4.7F; Voltage(Dc):2.5V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +40%; Lead Spacing:5Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Esr:-; Diameter:10Mmrohs Compliant: Yes |Panasonic EEC-HZ0E475

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-HZ0E475