Nichicon GYB1H101MCQ1GS

Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2000mA 10000h 105C T/R
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon GYB1H101MCQ1GS.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-1.19%

CAD Models

Download Nichicon GYB1H101MCQ1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.68
Stock
267,062
52,717
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
25 mΩ
Life (Hours)
-
10000 hours
Ripple Current
300 mA
2.4 A
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nichicon GYB1H101MCQ1GS provided by its distributors.

Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2000mA 10000h 105C T/R
GYB Radial Can - SMD aluminum capacitor 0.394Dia 10.00mm ±20% 100muF 50V
GYB Series 50 V 100 uF 105'C 10.3x10.3mm Hybrid Aluminum Electrolytic Capacitor
SMD,D10xL10mm Hybrid Aluminum Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL