Nichicon GYA1E560MCQ1GS

GYA Radial Can - SMD aluminum capacitor 0.248Dia 6.30mm ±20% 56muF 25V
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon GYA1E560MCQ1GS.

IHS

Datasheet2 pages3 years ago

Farnell

Future Electronics

Nichicon SCT

TME

Inventory History

3 month trend:
-0.22%

CAD Models

Download Nichicon GYA1E560MCQ1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.643
Stock
28,362
29,917
Authorized Distributors
6
6
Capacitance
56 µF
56 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
50 mΩ
Life (Hours)
-
4000 hours
Ripple Current
135 mA
900 mA
Height - Seated (Max)
-
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Nichicon GYA1E560MCQ1GS provided by its distributors.

GYA Radial Can - SMD aluminum capacitor 0.248Dia 6.30mm ±20% 56muF 25V
SMD,D6.3xL5.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
GYA Series 25 V 56 uF 125°C 6.3x5.8mm 4 kHrs SMT Hybrid Aluminum Polymer Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626
Cap Aluminum Polymer Hybrid 56uF 25VDC 20% (6.3 X 5.8mm) SMD 0.05 Ohm 900mA 4000h 125C Automotive T/R
CAP, ALU ELEC, 56UF, 20%, 25V, SMD; Capacitance:56µF; Capacitance Tolerance:± 20%; Voltage(DC):25V; Capacitor Case / Package:Radial Can - SMD; ESR:0.05ohm; Lifetime @ Temperature:4000 hours @ 125°C; Product Diameter:6.3m

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL