NIC Components NTR10B5111CTRF

Fixed Resistor, Thin Film, 0.1W, 5110ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR10B5111CTRF.

IHS

Datasheet7 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.137
Stock
15,087
426
Authorized Distributors
4
6
Resistance
5.11 kΩ
5.11 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA6AEB5111V
Fixed Resistor, Thin Film, 0.125W, 5110ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD075K11L
Res Thin Film 0805 5.11K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6AEB472V
Res Thin Film 0805 4.7K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB4991V
Res Thin Film 0805 4.99K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0805BRD074K75L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 4.75kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD075K62L
Fixed Resistor, Thin Film, 0.125W, 5620ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of NIC Components NTR10B5111CTRF provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 5110ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 5.11K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Epoxy Pad SMD T/R
NTR Series 0805 5.11 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS