NIC Components NTR06F2492DTRF

Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR06F2492DTRF.

IHS

Datasheet7 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.023
Stock
13,490
45,929
Authorized Distributors
3
6
Resistance
24.9 kΩ
24.9 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0603FRE0724K9L
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 24.9kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 24.9K Ohm 1% 1/10W ±50ppm/°C Molded SMD Paper T/R
Yageo GroupRT0603FRE0724KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 24kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE0726K7L
Res Thin Film 0603 26.7K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Res Thin Film 0603 27K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603F25K5C1
Res Thin Film 0603 25.5K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of NIC Components NTR06F2492DTRF provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 24.9K Ohm 1% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD T/R
NTR Series 0603 24.9 kOhm 0.063 W ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTR06F2492DTRF.