NIC Components NTR04B3162CTRF

Fixed Resistor, Thin Film, 0.063W, 31600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR04B3162CTRF.

Newark

Datasheet7 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.166
$ 0.059
$ 0.059
Stock
52,347
382,097
382,097
Authorized Distributors
3
6
6
Resistance
31.6 kΩ
31.6 kΩ
31.6 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NIC Components NTR04B3162CTRF provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 31600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 31.6K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
FIXED RESISTOR 0402 Chip Resistor 0.1% 25ppm/C 31.6kOhm 62.5mW
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS