NIC Components NTR04B30R1CTRF

Res Thin Film 0402 30.1 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR04B30R1CTRF.

IHS

Datasheet7 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.054
$ 0.054
Stock
89,259
2,522,992
2,522,992
Authorized Distributors
2
6
6
Resistance
30.1 Ω
30.1 Ω
30.1 Ω
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupRT0402BRD0728R7L
High Precision-High Stability Chip Resistor Thin Film 0402 28.7Ohm 0.1% Paper T/R
Yageo GroupRT0402BRD0732R4L
High Precision-High Stability Chip Resistor Thin Film 0402 32.4Ohm 0.1% Paper T/R
TE ConnectivityCPF0402B33RE1
Res Thin Film 0402 33 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
TE ConnectivityCPF0402B30RE1
Res Thin Film 0402 30 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
TE ConnectivityCPF0402B28RE1
Res Thin Film 0402 28 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupRT0402BRE0730R1L
High Precision-High Stability Chip Resistor Thin Film 0402 30.1Ohm 0.1% Paper T/R

Descriptions

Descriptions of NIC Components NTR04B30R1CTRF provided by its distributors.

Res Thin Film 0402 30.1 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 30.1ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise
THIN FILM RESISTOR

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS