NIC Components NTR04B2431CTRF

Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR04B2431CTRF.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.051
Stock
50,097
189,150
Authorized Distributors
3
6
Resistance
2.43 kΩ
2.43 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
62.5 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of NIC Components NTR04B2431CTRF provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 2.43K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise
Res, 2K43, 0.1%, 0.063W, 0402, Thin Film; Resistance:2.43Kohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Rating:25V Rohs Compliant: Yes |Nic Components NTR04B2431CTRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS