NIC Components NTR04B2001CTRF

Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR04B2001CTRF.

IHS

Datasheet7 pages5 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.05
$ 0.05
Stock
261,600
2,132,659
2,132,659
Authorized Distributors
3
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 1206 2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 2kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 2K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0201 2.2K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
50mW Thick Film Resistors ±1% ±200ppm/℃ 1.82kΩ 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of NIC Components NTR04B2001CTRF provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD T/R
NTR Series 0402 2 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
0402 RES 1/16W 2K00 0.1% +/-25PPM

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS