NIC Components NTP107M10TRD(55)F

Capacitor Tantalum Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.055 Ohm 105C T/R
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTP107M10TRD(55)F.

IHS

Datasheet8 pages4 years ago

Future Electronics

NIC Components

Jameco

Alternate Parts

Price @ 1000
$ 1.41
$ 0.663
$ 0.663
Stock
28,522
825,107
825,107
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
55 mΩ
55 mΩ
55 mΩ
Leakage Current
100 µA
100 µA
100 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of NIC Components NTP107M10TRD(55)F provided by its distributors.

Capacitor Tantalum Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.055 Ohm 105C T/R
NTP Series 100 uF ±20 % 10 V Surface Mount Polymer Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Tantalum Electrolytic Capacitors; Low ESR, Polymer Cathode, Molded Case

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS