NIC Components NTC-T335K16TRAF

Cap Tant Solid 3.3uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTC-T335K16TRAF.

IHS

Datasheet8 pages5 years ago

NIC Components

Future Electronics

Alternate Parts

Price @ 1000
$ 0.128
$ 0.128
Stock
17,423
1,340,659
1,340,659
Authorized Distributors
2
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
530 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTAJA335K016TNJ
Cap Tant Solid 3.3uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5 Ohm 125C T/R
Yageo GroupT491B335K016AH
Cap Tant Solid 3.3uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125C T/R
Yageo GroupT491C335K035AT
3.3UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T491 SERIES
Cap Tant Solid 3.3uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2.1 Ohm 125°C T/R
KYOCERA AVXTAJC335K035RNJ
Cap Tant Solid 3.3uF 35V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312

Descriptions

Descriptions of NIC Components NTC-T335K16TRAF provided by its distributors.

Cap Tant Solid 3.3uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206
NTC-T Series 3.3 uF 16 V ±10% Surface Mount Tantalum Chip Capacitor
Tantalum Electrolytic Capacitors; General Purpose; Molded Case
Molded TANTALUM CAPACITOR tantalum capacitor 3.3muF 10%

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTC-T335 K 16TRAF