NIC Components NTC-T106K6.3TRAF

Cap Tant Solid 10uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTC-T106K6.3TRAF.

IHS

Datasheet8 pages4 years ago

NIC Components

Future Electronics

Arrow Electronics

Jameco

Inventory History

3 month trend:
+454%

Alternate Parts

Price @ 1000
$ 0.205
$ 0.111
$ 0.111
Stock
174,418
6,228,570
6,228,570
Authorized Distributors
3
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
4 Ω
Leakage Current
630 nA
600 nA
600 nA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJA106K016R
10UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, TAJ SERIES
Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
KYOCERA AVXF931C106KBA
Cap Tant Solid 10uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
Yageo GroupT491C106K016AT
Cap Tant Solid 10uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
KYOCERA AVXTAJC106K016RNJ
Cap Tant Solid 10uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R
Yageo GroupT491C106K010AT
Cap Tant Solid 10uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R

Descriptions

Descriptions of NIC Components NTC-T106K6.3TRAF provided by its distributors.

Cap Tant Solid 10uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206
Capacitor 10 uF 6.3 Volt 10% 3.2x1.6x1.6mm Surface Mount 3216-18 1% Tape and Reel
NTC-T Series 10 uF ±10 % 6.3 V Surface Mount Tantalum Chip Capacitor
TANTALUM CAPACITOR 3216-18 tantalum capacitor 10% 10muF 6.3V
Tantalum Electrolytic Capacitors; General Purpose; Molded Case

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS