NIC Components NTC-T106K10TRAF

Capacitor Tantalum Solid 10uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.2 Ohm 125°C T/R
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTC-T106K10TRAF.

IHS

Datasheet8 pages5 years ago

NIC Components

Future Electronics

Jameco

Inventory History

3 month trend:
-18.62%

Alternate Parts

Price @ 1000
$ 0.232
$ 0.132
$ 0.132
Stock
24,918
10,388,437
10,388,437
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.2 Ω
3 Ω
3 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJA106K016R
10UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, TAJ SERIES
KYOCERA AVXTAJA106K016TNJ
Cap Tant Solid 10uF 16Vdc A-CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3212-18 3 Ohm 125°C T/R
KYOCERA AVXTAJA106K010TNJ
Cap Tant Solid 10uF 10Vdc A-CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3212-18 3 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206
CAP TANT 10UF 10% 16V 1206 / 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206

Descriptions

Descriptions of NIC Components NTC-T106K10TRAF provided by its distributors.

Capacitor Tantalum Solid 10uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206
NTC-T Series 10 uF ±10 % 10 V Surface Mount Tantalum Chip Capacitor
Tantalum Electrolytic Capacitors; General Purpose; Molded Case

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTC-T106 K 10TRAF