NIC Components NSHC682J16TRA1F

Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.0068uF, Surface Mount, 0805
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NSHC682J16TRA1F.

IHS

Datasheet6 pages5 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.155
$ 0.184
Stock
6,130
154,658
Authorized Distributors
3
6
Capacitance
6.8 nF
6.8 nF
Dielectric
PPS
PPS
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
5 %
5 %
Termination
-
SMD/SMT
Height - Seated (Max)
-
1.0922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECH-U1C682JX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.0068uF,5%,0805,Cut Tape
Cornell DubilierFCP0805C682J-J1
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.0068uF, Surface Mount, 0805
PanasonicECH-U01682JX5
Film Capacitor, Polyphenylene Sulfide, 10V, 5% +Tol, 5% -Tol, 0.0068uF, Surface Mount, 0805
PanasonicECH-U1C682JB5
ECHU, SMD, Stack Met PPS Film Cap 16VDC, 0.0068uF, 5%, 0805, T&R
Cornell DubilierFCP1206H682J-H1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0068uF, Surface Mount, 1206

Descriptions

Descriptions of NIC Components NSHC682J16TRA1F provided by its distributors.

Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.0068uF, Surface Mount, 0805
Cap Film 0.0068uF 16V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125C T/R
Film; Capacitors; Stacked Film; PPS [For New Designs]
NSHC Series 16 V 0.0068 uF ±5 % Metallized Polyphenylene Sulfide Film Capacitor

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS