NIC Components NRSZ470M25V5X11F

NRSZ Series 47 uF 25 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSZ470M25V5X11F.

IHS

Datasheet5 pages3 years ago

Future Electronics

NIC Components

Megastar

Inventory History

3 month trend:
-63.27%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.184
$ 0.184
Stock
300
234,603
234,603
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
420 mΩ
800 mΩ
800 mΩ
Life (Hours)
2500 hours
1000 hours
1000 hours
Ripple Current
95 mA
175 mA
175 mA
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRSZ470M50V6.3X11F
NRSZ Series 47 uF 50 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
NichiconUPS1A470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 47muF ±20% 0.197Dia 5.00mm
NIC ComponentsNRSZ470M16V5X11TBF
NRSZ Series 47 uF 16 V ±20 % Radial Miniature Aluminum Electrolytic Capacitor
NIC ComponentsNLE-L470M25V6.3X11F
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.82 Ohm 170mA 2000h 85C Bulk
PanasonicECA1JM470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NRSZ470M25V5X11F provided by its distributors.

NRSZ Series 47 uF 25 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 190mA 2500h 105C Bulk
Aluminum Electrolytic Capacitors; Low ESR & Z; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSZ470M25V 5X11F