NIC Components NRSNA6I4J103TRF

Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSNA6I4J103TRF.

IHS

Datasheet6 pages4 years ago

NIC Components

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB38V103JV
Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-V8V103JV
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
KOA SpeerCN1J4TTD103J
Res Thick Film Array 10K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of NIC Components NRSNA6I4J103TRF provided by its distributors.

Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
ARRAY/NETWORK RESISTOR 1206 resistor network 5% 200ppm/C 10kOhm 60mW
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
Thick Film; Thick Film; Resistor Arrays
Res N/W, Isolated, 10K, 0.063W, 1206; Resistance:10Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Resistor Type:Array Rohs Compliant: Yes |Nic Components NRSNA6I4J103TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS