NIC Components NRLRW152M200V30X50SF

Aluminum Electrolytic Capacitors; High CV; 3Khrs @ +105 degrees C; Snap-In [For New Designs]
$ 4.235
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLRW152M200V30X50SF.

IHS

Datasheet11 pages5 years ago

NIC Components

Alternate Parts

Price @ 1000
$ 4.235
$ 5.049
$ 5.049
Stock
0
50,670
50,670
Authorized Distributors
1
4
4
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
166 mΩ
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
3.08 A
3 A
3 A
Height - Seated (Max)
-
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMM201VNN152MR50T
Cap Aluminum Lytic 1500uF 200V 20% (30 X 50mm) Snap-In 10mm 0.166 Ohm 3080mA 3000h 105°C Bulk
United Chemi-ConESMQ201VSN152MQ50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 200V 1500muF ±20% 1.000Dia 25.40mm
United Chemi-ConESMH101VSN152MP35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF
Cornell DubilierSLP152M200H7P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 105C
PanasonicECO-S2AP152EL
Cap Aluminum 1500uF 100V 20% (35 X 20mm) Snap-In 10mm 0.177 Ohm 1500mA 2000h 85°C Bulk
PanasonicECO-S1KP152DL
Cap Aluminum 1500uF 80V 20% (30 X 20mm) Snap-In 10mm 0.199 Ohm 1400mA 2000h 85C Bulk

Descriptions

Descriptions of NIC Components NRLRW152M200V30X50SF provided by its distributors.

Aluminum Electrolytic Capacitors; High CV; 3Khrs @ +105 degrees C; Snap-In [For New Designs]
Cap Aluminum Lytic 1500uF 200V 20% (30 X 50mm) Snap-In 10mm 0.166 Ohm 3080mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS