NIC Components NRLM471M200V25X30F

Cap Aluminum Lytic 470uF 200V 20% (25 X 30mm) Snap-In 10mm 0.388 Ohm 1850mA 2000h 85C Bulk
$ 2.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLM471M200V25X30F.

IHS

Datasheet5 pages5 years ago

NIC Components

CAD Models

Download NIC Components NRLM471M200V25X30F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.174
$ 3.348
$ 3.348
Stock
0
20,657
20,657
Authorized Distributors
2
4
4
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
388 mΩ
423 mΩ
423 mΩ
Life (Hours)
-
1000 hours
1000 hours
Ripple Current
1.85 A
1.8 A
1.8 A
Height - Seated (Max)
-
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NIC ComponentsNRLM471M400V35X45F
Cap Aluminum Lytic 470uF 400V 20% (35 X 45mm) Snap-In 10mm 0.388 Ohm 2390mA 2000h 85C Bulk
PanasonicECOS2VP471DA
Cap Aluminum Lytic 470uF 350V 20% (30 X 50mm) Snap-In 10mm 0.388 Ohm 2400mA 3000h 85°C Bulk
NIC ComponentsNRLMW471M200V25X35F
Cap Aluminum Lytic 470uF 200V 20% (25 X 35mm) Snap-In 10mm 0.353 Ohm 1400mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
PanasonicECE-C2EB471DA
Cap Aluminum 470uF 250V 20% (30 X 30mm) Snap-In 10mm 1400mA 3000h 105°C Bulk
Cornell Dubilier556471M020DC2
Cap Aluminum Lytic 470uF 20V 20% (10.2 X 22.3mm) Axial 0.7 Ohm 405mA 4000h 105C

Descriptions

Descriptions of NIC Components NRLM471M200V25X30F provided by its distributors.

Cap Aluminum Lytic 470uF 200V 20% (25 X 30mm) Snap-In 10mm 0.388 Ohm 1850mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS