NIC Components NRE-S100M25V4X7F

Cap Aluminum 10uF 25V 20% (4 X 7mm) Radial 1.5mm 23.3 Ohm 27mA 1000 hr 85°C Bulk
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)NRE-S100M25V4X7FContact
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRE-S100M25V4X7F.

IHS

Datasheet2 pages5 years ago

NIC Components

Alternate Parts

Price @ 1000
$ 0.106
$ 0.106
Stock
0
180,149
180,149
Authorized Distributors
0
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
23.3 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
27 mA
28 mA
28 mA
Height - Seated (Max)
-
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-03-31
LTD Date2019-06-30

Related Parts

NIC ComponentsNRWA100M35V5X11F
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 35V
NIC ComponentsNLE100M16V 4X7F
Cap Aluminum 10uF 16V 20% (4 X 7mm) Radial 1.5mm 25.6 Ohm 29mA 1000h 85C Bulk
PanasonicECEA1EKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 10muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1VKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1EKA100I
KA-A Series 25 V 10 uF 85°C 4 x 7 mm LS=2.5 mm Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MH7 25V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of NIC Components NRE-S100M25V4X7F provided by its distributors.

Cap Aluminum 10uF 25V 20% (4 X 7mm) Radial 1.5mm 23.3 Ohm 27mA 1000 hr 85°C Bulk
Aluminum Electrolytic Capacitors; Low Profile; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS