What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group ESK105M350AE3AA

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 350V 1muF 20%
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESK105M350AE3AA.

IHS

Datasheet23 pages2 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-0.18%

Alternate Parts

Price @ 1000
$ 0.088
$ 0.06
Stock
245,540
8,396
Authorized Distributors
6
3
Capacitance
1 µF
1 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
415 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
19 mA
29 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECA-2GHG010
Cap Aluminum 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105C Bulk
PanasonicECA2GM010
Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 32mA 2000h 85°C Bulk
PanasonicECA-2GHG010I
Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105°C Ammo Pack
NichiconUVR2W010MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 1muF ±20% 0.315Dia 8.00mm
NichiconUVR2G010MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 1muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 1muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Yageo Group ESK105M350AE3AA provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 350V 1muF 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11mm) Radial 2.5mm 19mA 2000h 85C Bag
CAP, 1µF, 350V, 20%; Capacitance: 1µF; Voltage Rating: 350V; Product Range: ESK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6mm; Lead Spacing: 2.5mm; Height: 11mm; Operating Temperature Mi

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.