Panasonic ECA2EM010

Cap Aluminum 1uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 34mA 2000h 85°C Bulk
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2EM010.

Master Electronics

Datasheet0 pages0 years ago

Newark

_legacy Avnet

Future Electronics

TME

Inventory History

3 month trend:
-8.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECA2DM010
Cap Aluminum 1uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 34mA 2000h 85°C Bulk
PanasonicECA-2EHG010B
Cap Aluminum Lytic 1uF 250V 20% (6.3 X 11.2mm) Radial 5mm 17mA 2000h 105C Automotive Ammo
PanasonicECA-2EHG010
Cap Aluminum 1uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 17mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 1uF
KYOCERA AVXUVR2E010MED
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1UF250V 20%, RADIAL 6.3X11 LS 2.5 MM
NichiconUVR2D010MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECA2EM010 provided by its distributors.

Cap Aluminum 1uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 34mA 2000h 85°C Bulk
Panasonic ECA-2EM010 Electrolytic capacitor Radial lead 1µF 250V 20% 6.3mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Aluminium electrolytic capacitor radial 1uF 250VDC
M-A Series 250 V 1 uF Ø6.3x11.2mm LS=2.5mm 85°C Radial Electrolytic Cap
CAPACITOR ALUM ELEC, 1µF, 250VDC, RADIAL; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:250VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:11.2mm; Diameter:6.3mm; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR, 1UF, 250V; Capacitor Application:General Purpose; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Life Time @ Temperature:2000 hours @ 85°C; Height:11.2mm; Diameter:6.3mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:2.5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:34mA; External Length / Height:11.2mm; Lead Diameter:0.5mm; Leakage Current:3µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:250V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2EM010
  • ECA2EM010.