What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UFW2A010MDD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW2A010MDD.

IHS

Datasheet2 pages9 years ago

TME

Newark

CAD Models

Download Nichicon UFW2A010MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.033
Stock
1
524,682
524,682
Authorized Distributors
0
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
132.629 Ω
132.629 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
21 mA
25 mA
25 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUVR2A010MDA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
NichiconUKW2A010MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
NichiconUVP2A010MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 100V 1muF ±20% 0.197Dia 5.00mm
PanasonicECA2AM010
Cap Aluminum 1uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 20mA 2000 hr 85°C Bulk
United Chemi-ConEKMG101ELL1R0ME11D
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 15mA 1000h 105°C Bulk
United Chemi-ConEKMG101ETC1R0ME11D
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 5mm 15mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UFW2A010MDD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
CAP ALUM 1UF 20% 100V RADIAL
1.0UF 100V NRFND
CAPACITOR ALUM ELECT, 1UF, 100V, 20%, RADIAL; Capacitance:1µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm; Life Time @ Temperature:2000 hours @ 85°C; Series:FW ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL