Nichicon UVR2W010MPD

Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 23mA 2000h 85C Bulk
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR2W010MPD.

Future Electronics

Datasheet7 pages4 years ago
Datasheet2 pages11 years ago

Newark

TME

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-25.14%

CAD Models

Download Nichicon UVR2W010MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.205
$ 0.205
Stock
68,668
32,548
32,548
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
23 mA
37 mA
37 mA
Height - Seated (Max)
11.5062 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUVR2G010MPD
Cap Aluminum Lytic 1uF 400V 20% (8 X 11.5mm) Radial 3.5mm 25mA 2000h 85C Bulk
PanasonicECA-2GHG010
Cap Aluminum 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105C Bulk
United Chemi-ConESMG351ELL1R0MF11D
Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11mm) Radial 2.5mm 22mA 2000h 85°C Bulk
PanasonicECA-2WHG010
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 18mA 2000h 105°C Bulk
PanasonicECA-2GHG010I
Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105°C Ammo Pack
Wurth Elektronik860021373002
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UVR2W010MPD provided by its distributors.

Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 23mA 2000h 85C Bulk
1uF 450V 卤20% 23mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
1UF 450 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, VR SERIES 2000H 8 (DIA.) X 11.5MM
VR Series 1 uF 450 V 85°C Ø8 x 11.5 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL