Panasonic ECA2GM010

Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 32mA 2000h 85°C Bulk
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2GM010.

Master Electronics

Datasheet0 pages0 years ago

Newark

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-0.56%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECA-2VM010
Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11.2mm) Radial 2.5mm 32mA 2000h 85C Automotive Bulk
PanasonicECA-2VM010B
Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11.2mm) Radial 5mm 32mA 2000h 85°C Ammo Pack
PanasonicECA-2WM010
Cap Aluminum 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 37mA 2000h 85C Bulk
NichiconUVR2W010MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 1muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 1muF ±20% 0.315Dia 8.00mm
NichiconUVR2G010MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 1muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic ECA2GM010 provided by its distributors.

Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 32mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Aluminium electrolytic capacitor radial 1uF 400VDC
CAPACITOR, RADIAL, 400V, 1UF; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:2000 hours @ 85°C; Height:11.2mm; Diameter:6.3mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Operating Temperature Range:-25°C to +85°C; AC Ripple Current:32mA; Capacitor Mounting:Through Hole; External Length / Height:11.2mm; Lead Diameter:0.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2GM010