NIC Components NRC12J470TRF

Res Thick Film 1206 47 Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC12J470TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+191%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.025
$ 0.025
Stock
560,257
1,390,412
1,390,412
Authorized Distributors
3
6
6
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 47ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 47 Ohm 5% 0.25W(1/4W) ±200ppm/C Molded SMD Automotive Punched Paper T/R
Res Thick Film 1206 47 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
PanasonicERJ-8GEYJ470V
Res Thick Film 1206 47 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8GEYJ510V
RESISTOR, CHIP THICK FILM, 51 OHM, 0.25WRESISTOR, CHIP THICK FILM, 51 OHM, 0.25W, 5%
PanasonicERJ-8GEYJ430V
ERJ Series 1206 43 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of NIC Components NRC12J470TRF provided by its distributors.

Res Thick Film 1206 47 Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 1206 47 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
FIXED RESISTOR 1206 Chip Resistor 5% 200ppm/C 47Ohm 250mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS