NIC Components NRC12F6810TRF

Res Thick Film 1206 681 Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC12F6810TRF.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
+53.02%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
21,663
5,139,554
5,139,554
Authorized Distributors
3
6
6
Resistance
681 Ω
681 Ω
681 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-8ENF6810V
RES SMD 681 OHM 1% 1/4W 1206 / 681 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Res Thick Film 1206 681 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-07681RL
Res Thick Film 1206 681 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206FR-07681RL
Res Thick Film 1206 681 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of NIC Components NRC12F6810TRF provided by its distributors.

Res Thick Film 1206 681 Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Resistor, 681 Ohm, 1%, 250 mW, 1206 3216 Metric, Thick Film, General Purpose
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
FIXED RESISTOR 1206 Chip Resistor 1% 100ppm/C 681Ohm 250mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRC12F6810-TRF