NIC Components NRC12F1500TRF

Res Thick Film 1206 150 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC12F1500TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
122,338
14,226,544
14,226,544
Authorized Distributors
3
6
6
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 1206 150 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8ENF1500V
Res Thick Film 1206 150 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 150 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206FR-07150RL
250Mw Thick Film Resistors 100Ppm/ 1% 150 1206 Chip Resistor Surface Mount Rohs
Yageo GroupAC1206FR-07150RL
Res Thick Film 1206 150 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-13150RL
Res Thick Film 1206 150 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of NIC Components NRC12F1500TRF provided by its distributors.

Res Thick Film 1206 150 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive
NRC Series 1206 150 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
FIXED RESISTOR 1206 Chip Resistor 1% 100ppm/C 150Ohm 250mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 150R, 1%, 0.25W, 1206, Thick Film; Resistance:150Ohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Nic Components NRC12F1500TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS