NIC Components NRC10J222TRF

Resistor Thick Film 0805 2.2k Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Paper Tape and Reel
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC10J222TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Jameco

Inventory History

3 month trend:
+25.53%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.014
$ 0.014
Stock
903,703
9,978,669
9,978,669
Authorized Distributors
3
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0603 2.2K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 2kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 2.21K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of NIC Components NRC10J222TRF provided by its distributors.

Resistor Thick Film 0805 2.2k Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 0805 2.2K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
NRC Series 0805 2.2 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Molded FIXED RESISTOR Chip Resistor 125mW 2.2kOhm 200ppm/C 5%

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRC10J 222 TRF