NIC Components NRC10J121TRF

Resistor Thick Film 0805 120 Ohm 5% 1/8W 200ppm/C Molded SMD Paper T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC10J121TRF.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-8.70%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.011
$ 0.011
Stock
731,653
1,154,322
1,154,322
Authorized Distributors
3
6
6
Resistance
120 Ω
120 Ω
120 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0805 120 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ6GEYJ121V
Res Thick Film 0805 120 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 110 Ohm 5% 1/8W ±200ppm/°C Molded SMD Paper T/R
Res Thick Film 0805 130 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 110 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 110Ohm 0.125W 1/8W

Descriptions

Descriptions of NIC Components NRC10J121TRF provided by its distributors.

Resistor Thick Film 0805 120 Ohm 5% 1/8W 200ppm/C Molded SMD Paper T/R
0805 120 Ohms 5% Thick Film Surface Mount Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
FIXED RESISTOR 0805 Chip Resistor 5% 200ppm/C 120Ohm 125mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 120R, 5%, 0.125W, 0805, Thick Film; Resistance:120Ohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150Vrohs Compliant: Yes |Nic Components NRC10J121TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS