NIC Components NRC10F4752TRF

Resistor Thick Film 0805 47.5K Ohm 1% 1/8W ±100ppm/C Molded SMD Paper T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC10F4752TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Jameco

Inventory History

3 month trend:
-11.38%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.009
$ 0.009
Stock
851,936
7,922,486
7,922,486
Authorized Distributors
3
6
6
Resistance
47.5 kΩ
47.5 kΩ
47.5 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0805FR-0747K5L
47.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Yageo GroupRC0805FR-1347K5L
Res Thick Film 0805 47.5K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805FR-0747K5L
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 47.5K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
TE ConnectivityCRG0805F47K
Fixed Resistor, Thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of NIC Components NRC10F4752TRF provided by its distributors.

Resistor Thick Film 0805 47.5K Ohm 1% 1/8W ±100ppm/C Molded SMD Paper T/R
NRC Series 0805 47.5 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
FIXED RESISTOR 0805 Chip Resistor 1% 100ppm/C 47.5kOhm 125mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRC10 F 4752 TRF