NIC Components NRC10F2491TRF

Resistor Thick Film 0805 2.49K Ohm 1% 1/8W 100ppm/C Molded SMD Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC10F2491TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
111,561
20,696,960
20,696,960
Authorized Distributors
3
6
6
Resistance
2.49 kΩ
2.49 kΩ
2.49 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0805FR-072K49L
Res Thick Film 0805 2.49K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805FR-072K49L
Res Thick Film 0805 2.49K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-102K49L
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF2491V
Res Thick Film 0805 2.49K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 2.49K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 2.4K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of NIC Components NRC10F2491TRF provided by its distributors.

Resistor Thick Film 0805 2.49K Ohm 1% 1/8W 100ppm/C Molded SMD Paper T/R
NRC Series 0805 2.49 kOhm 0.125 W ±1 % ±100ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
FIXED RESISTOR 0805 Chip Resistor 1% 100ppm/C 2.49kOhm 125mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS