NIC Components NRC100F4750TRF

Res Thick Film 2512 475 Ohm 1% 1W ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC100F4750TRF.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.055
Stock
3,201
74,875
Authorized Distributors
2
6
Resistance
475 Ω
475 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2512 475 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2512FK-07475RL
Res Thick Film 2512 475 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 475 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-07470RL
Res Thick Film 2512 470 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 470 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 511 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of NIC Components NRC100F4750TRF provided by its distributors.

Res Thick Film 2512 475 Ohm 1% 1W ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS